-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2.62mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880654-1-ND
|
DigiKey | .250 SERIES FASTIN- Min Qty: 25000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0824 | Buy Now |
DISTI #
880654-1
|
Avnet Americas | .250 SERIES FASTIN- - Bulk (Alt: 880654-1) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0756 | Buy Now |
DISTI #
571-880654-1
|
Mouser Electronics | Terminals .250 SERIES FASTIN- RoHS: Compliant | 0 |
|
$0.0770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0671 | Buy Now |
DISTI #
AMP880654-1
|
Heilind Electronics | .250 SERIES FASTIN- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .250 SERIES FASTIN- RoHS: Compliant | 0 |
|
$0.0708 / $0.1483 | Buy Now |
DISTI #
880654-1
|
Avnet Americas | .250 SERIES FASTIN- - Bulk (Alt: 880654-1) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0756 | Buy Now |
DISTI #
AMP880654-1
|
Interstate Connecting Components | .250 SERIES FASTIN- | 0 |
|
Buy Now | |
|
Master Electronics | .250 SERIES FASTIN- RoHS: Compliant | 0 |
|
$0.0708 / $0.1483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880654-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880654-1
TE Connectivity
Push-On Terminal, 2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |