Part Details for 8808A 120V CAL DU by Fluke Calibration
Overview of 8808A 120V CAL DU by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8808A 120V CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8326
|
Newark | Dmm Cal W/Du, Rs232, 5-1/2 Digit, No. Of Digits:5.5, Dmm Connectivity:Rs232, Current Measure Ac Max:10A, Voltage Measure Ac Max:750V, Resistance Measure Max:0.1Gohm, Product Range:-, Current Measure Dc Max:10A, Plug Type:- Rohs Compliant: Yes |Fluke Calibration 8808A 120V CAL DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,446.6700 | Buy Now |