Part Details for 8835-0-00-01-00-00-03-0 by Mill-Max Mfg Corp
Overview of 8835-0-00-01-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8835-0-00-01-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8835-0-00-01-00-00-03-0-ND
|
DigiKey | CONN PC PIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
749 In Stock |
|
$0.3358 / $0.7300 | Buy Now |
DISTI #
575-8835000010000
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI RoHS: Not Compliant | 742 |
|
$0.3350 / $0.7300 | Buy Now |
DISTI #
70881639
|
RS | solderless pressfit PCB pin | Mill-Max 8835-0-00-01-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7500 | RFQ |
DISTI #
MMX8835-0-00-01-00-00-030
|
Heilind Electronics | Americas - 1308 in Stock |
|
$0.0302 / $0.4386 | Buy Now | |
DISTI #
MMX8835-0-00-01-00-00-030
|
Interstate Connecting Components | 436 |
|
$0.0302 / $0.4386 | Buy Now | |
DISTI #
000000000001000507
|
Sager | IC & Component Sockets 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0432 / $0.5029 | Buy Now |
Part Details for 8835-0-00-01-00-00-03-0
8835-0-00-01-00-00-03-0 CAD Models
8835-0-00-01-00-00-03-0 Part Data Attributes
|
8835-0-00-01-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8835-0-00-01-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |