Part Details for 884030C02M020 by Molex
Overview of 884030C02M020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 884030C02M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H1253
|
Newark | Mic 4P M/Mfe 2M 18Awg Sjoow |Molex 884030C02M020 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8000 / $92.2300 | Buy Now |
DISTI #
2266-884030C02M020-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$85.3600 / $88.8800 | Buy Now |
DISTI #
Molex 884030C02M020
|
PEI Genesis | MIC 4P M/MFE 2M 18AWG SJOOW | 4 |
|
Buy Now | |
DISTI #
10212815
|
TestEquity LLC | Molex 884030C02M020 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 18 SJOOW Cable, 2.0m (6.56') Length | 4 |
|
$88.8900 | Buy Now |