Part Details for 88489 by Henkel Corporation / Loctite
Overview of 88489 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121-366
|
Techni-Tool, Inc. | Loctite 88489 Light Cure Adhesive, 50 ml Bottle, 349 Series | 9 |
|
$41.4400 | Buy Now |
DISTI #
10304007
|
Techni-Tool, Inc. | Loctite 88489 Impruv Light Cure Adhesive, 50 mL Bottle, 349 Series | 0 |
|
$40.2300 | Buy Now |
DISTI #
121-366
|
TestEquity LLC | Loctite 88489 Light Cure Adhesive, 50 ml Bottle, 349 Series | 9 |
|
$41.4400 | Buy Now |