-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8304
|
Newark | Cap, 10Pf, 100V, 5%, C0G/Np0, 0603, Capacitance:10Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012006073 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 919 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
732-12038-1-ND
|
DigiKey | CAP CER 10PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5800 In Stock |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
710-885012006073
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100V 10pF 0603 5% RoHS: Compliant | 11606 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
59D4434
|
Bürklin Elektronik | Ceramic capacitor, 10 pF, 100 V (DC), ±5 %, SMD 0402, NP0, 885012006073 Min Qty: 1 | 4000 |
|
$0.0313 / $0.0539 | Buy Now |
DISTI #
2812107
|
element14 Asia-Pacific | CAP, 10PF, 100V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 919 |
|
$0.0295 / $0.0458 | Buy Now |
DISTI #
2812107RL
|
element14 Asia-Pacific | CAP, 10PF, 100V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 919 |
|
$0.0295 / $0.0362 | Buy Now |
DISTI #
2812107
|
Farnell | CAP, 10PF, 100V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 919 |
|
$0.0273 / $0.0488 | Buy Now |
DISTI #
2812107RL
|
Farnell | CAP, 10PF, 100V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 919 |
|
$0.0273 / $0.0376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012006073
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012006073
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 885012006073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012006073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T100D1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | KEMET Corporation | 885012006073 vs C0603T100D1GAL |
GHQ10CG100J100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 885012006073 vs GHQ10CG100J100NTD |
C0603T100D1GBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 885012006073 vs C0603T100D1GBC |
0603J1000100JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 885012006073 vs 0603J1000100JAT |
C0603T100D1GBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | KEMET Corporation | 885012006073 vs C0603T100D1GBL |
0603Y1000100JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 885012006073 vs 0603Y1000100JAR |
0603Y1000100JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 885012006073 vs 0603Y1000100JAT |
GMC10CG100D100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Cal-Chip Electronics | 885012006073 vs GMC10CG100D100NTD |
SH18N100J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885012006073 vs SH18N100J101CT |
C0603C100D1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 885012006073 vs C0603C100D1GACTM |