Part Details for 885012104014 by Wurth Elektronik
Overview of 885012104014 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012104014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7377
|
Newark | Cap, 0.01Uf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Wurth Elektronik 885012104014 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14790 |
|
$0.0190 / $0.0370 | Buy Now |
DISTI #
732-885012104014CT-ND
|
DigiKey | CAP CER 10000PF 25V X5R 0201 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19400 In Stock |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
710-885012104014
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 25VDC 0.01uF 0201 10% RoHS: Compliant | 29800 |
|
$0.0110 / $0.1000 | Buy Now |
Part Details for 885012104014
885012104014 CAD Models
885012104014 Part Data Attributes:
|
885012104014
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012104014
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 885012104014
This table gives cross-reference parts and alternative options found for 885012104014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012104014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR51E103KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 885012104014 vs KGM03AR51E103KH |
GMC02X5R103K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | 885012104014 vs GMC02X5R103K25NT |