-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8470
|
Newark | Cap, 3.3Μf, 6.3V, 20%, X5R, 0805, Capacitance:3.3Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012107002 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1700 / $0.2080 | Buy Now |
DISTI #
732-7613-1-ND
|
DigiKey | CAP CER 3.3UF 6.3V X5R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3016 In Stock |
|
$0.1030 / $0.2100 | Buy Now |
DISTI #
710-885012107002
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 3.3uF 0805 20% 6.3V MLCC RoHS: Compliant | 3062 |
|
$0.1030 / $0.2100 | Buy Now |
DISTI #
59D4647
|
Bürklin Elektronik | Ceramic capacitor, 3.3 µF, 63 V (DC), ±20 %, SMD 0805, X5R, 885012107002 Min Qty: 1 | 2500 |
|
$0.1266 / $0.2124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012107002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012107002
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 885012107002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012107002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6R3R15X335MV4T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 885012107002 vs 6R3R15X335MV4T |
C2012X5R0J335M | Ceramic Capacitor, Ceramic, | TDK Corporation | 885012107002 vs C2012X5R0J335M |
CC0805MCX5R5BB335 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885012107002 vs CC0805MCX5R5BB335 |
CC0805MFX5R5BB335 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885012107002 vs CC0805MFX5R5BB335 |