-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9361
|
Newark | Cap, Mlcc, X7R, 0.01Uf, 10V, 0603, Capacitance:0.01Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 885012206014 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3893 |
|
$0.0240 / $0.0260 | Buy Now |
DISTI #
732-7933-1-ND
|
DigiKey | CAP CER 10000PF 10V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27046 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
710-885012206014
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.01uF 0603 10% 10V MLCC RoHS: Compliant | 11726 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
59D4765
|
Bürklin Elektronik | Ceramic capacitor, 10 nF, 10 V (DC), ±10 %, SMD 0603, X7R, 885012206014 Min Qty: 1 | 3800 |
|
$0.0141 / $0.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012206014
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012206014
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | TIN OVER NICKEL |