-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9389
|
Newark | Cap, Mlcc, X7R, 100Pf, 50V, 0805, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Product Length:2.01Mm Rohs Compliant: Yes |Wurth Elektronik 885012207080 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2443 |
|
$0.0560 / $0.0630 | Buy Now |
DISTI #
732-8062-1-ND
|
DigiKey | CAP CER 100PF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8933 In Stock |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
710-885012207080
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100pF 0805 10% 50V MLCC RoHS: Compliant | 6197 |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
59D4941
|
Bürklin Elektronik | Ceramic capacitor, 100 pF, 50 V (DC), ±10 %, SMD 0805, X7R, 885012207080 Min Qty: 1 | 4000 |
|
$0.0358 / $0.0619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012207080
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012207080
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | TIN OVER NICKEL |