-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.051"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6222
|
Newark | Cap, Mlcc, X7R, 1Uf, 25V, 1206, Capacitance:1Μf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012208064 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2736 |
|
$0.1790 / $0.2120 | Buy Now |
DISTI #
732-7700-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 1206 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19070 In Stock |
|
$0.0910 / $0.1900 | Buy Now |
DISTI #
710-885012208064
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 1206 10% 25V MLCC RoHS: Compliant | 8131 |
|
$0.0910 / $0.1900 | Buy Now |
DISTI #
59D5040
|
Bürklin Elektronik | Ceramic capacitor, 1 µF, 25 V (DC), ±10 %, SMD 1206, X7R, 885012208064 Min Qty: 1 | 3000 |
|
$0.1146 / $0.1945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012208064
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012208064
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.051"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 885012208064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012208064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37872K0105K072 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | 885012208064 vs B37872K0105K072 |
GRM42-6X7R105K025AC | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 885012208064 vs GRM42-6X7R105K025AC |
MC1206B105K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SPC Multicomp | 885012208064 vs MC1206B105K250CT |
VJ1206Y105KLXAB5G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Vishay Vitramon | 885012208064 vs VJ1206Y105KLXAB5G |
GRM42-6X7R105K025AB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 885012208064 vs GRM42-6X7R105K025AB |
TMK316BJ105KL-B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | 885012208064 vs TMK316BJ105KL-B |
B37872K0105K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | 885012208064 vs B37872K0105K070 |