Part Details for 885030B30M050 by Molex
Overview of 885030B30M050 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885030B30M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Molex 885030B30M050
|
PEI Genesis | Sensor Cables / Actuator Cable | 18 |
|
Buy Now | |
DISTI #
10213063
|
TestEquity LLC | Molex 885030B30M050 Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, Black TPU WSOR Cable, 5.0m (16.40') Length | 5 |
|
$75.1100 | Buy Now |