Part Details for 885366805 by Molex
Overview of 885366805 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885366805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8610
|
Newark | Fo Cable, Mtp Qsfp-4 X Lcd, 5M Rohs Compliant: Yes |Molex 885366805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1216 |
|
$155.1100 / $184.9900 | Buy Now |
DISTI #
99AJ6329
|
Newark | Mpo Qsfp To 4Xlcd Sm 5M |Molex 885366805 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 / $0.1460 | Buy Now |
DISTI #
2266-885366805-ND
|
DigiKey | MPO/APC QSFP-to-4 LC/UPC Duplex Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$118.6200 / $123.0600 | Buy Now |
DISTI #
885366805
|
Avnet Abacus | Cable Assembly Fiber Optic 5m 12 Position MPO/APC QSFP to 4(Duplex LC)/UPC Receptacle-4 Plug (Alt: 885366805) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | Abacus - 60 |
|
Buy Now |