-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2733
|
Newark | Cap, 1Uf, 25V, Mlcc, 0805, Capacitance:1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csst Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Wurth Elektronik 885382207003 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 663 |
|
$0.2620 / $0.3220 | Buy Now |
DISTI #
732-13191-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 0805 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2575 In Stock |
|
$0.1960 / $0.3300 | Buy Now |
DISTI #
710-885382207003
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0805 1uF 10% 25VDC RoHS: Compliant | 5711 |
|
$0.1980 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885382207003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885382207003
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 885382207003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885382207003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAST21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885382207003 vs MAAST21GSB7105KTNA01 |
CGJ4J2X7R1E105K125AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 885382207003 vs CGJ4J2X7R1E105K125AA |
C0805C105K3RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | 885382207003 vs C0805C105K3RAL7800 |
C2012X7R1E105KT000N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TDK Corporation | 885382207003 vs C2012X7R1E105KT000N |
C0805C105K3RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | 885382207003 vs C0805C105K3RAL7025 |
CGJ4J2X7R1E105KT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | 885382207003 vs CGJ4J2X7R1E105KT |
TMK212B7105KG8TR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885382207003 vs TMK212B7105KG8TR |
MBAST21GSB7105KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885382207003 vs MBAST21GSB7105KTNB25 |
MCAST21GSB7105KTNB2J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885382207003 vs MCAST21GSB7105KTNB2J |
CC0805KRX7R8BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 885382207003 vs CC0805KRX7R8BB105 |