-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2756
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1210, Capacitance:2.2Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csst Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885382209002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 82 |
|
$1.1600 / $1.3300 | Buy Now |
DISTI #
732-13214-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
549 In Stock |
|
$0.8190 / $1.3700 | Buy Now |
DISTI #
710-885382209002
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1210 2.2uF 10% 100VDC RoHS: Compliant | 827 |
|
$0.8170 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885382209002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885382209002
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 885382209002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885382209002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885382209002 vs MCASH32MSB7225KPNA01 |
MSASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885382209002 vs MSASH32MSB7225KPNA01 |
885012209071 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Wurth Elektronik | 885382209002 vs 885012209071 |
MBASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885382209002 vs MBASH32MSB7225KPNA01 |
MLASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885382209002 vs MLASH32MSB7225KPNA01 |
MBJCH32MAB7225KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885382209002 vs MBJCH32MAB7225KPPA01 |
MMASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885382209002 vs MMASH32MSB7225KPNA01 |
MAASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885382209002 vs MAASH32MSB7225KPNA01 |
FS32X225K101EGG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Prosperity Dielectrics Co Ltd | 885382209002 vs FS32X225K101EGG |
MCJCH32MAB7225KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885382209002 vs MCJCH32MAB7225KPPA01 |