Part Details for 88577-722 by Amphenol Communications Solutions
Overview of 88577-722 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 88577-722
88577-722 CAD Models
88577-722 Part Data Attributes
|
88577-722
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
88577-722
Amphenol Communications Solutions
Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88577-722
This table gives cross-reference parts and alternative options found for 88577-722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88577-722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-122-02-G-D-585 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 88577-722 vs ESQT-122-02-G-D-585 |
89948-244 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 88577-722 vs 89948-244 |
M20-9662242 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | 88577-722 vs M20-9662242 |
65892-113 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 88577-722 vs 65892-113 |
BLY444 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 88577-722 vs BLY444 |
220F44Y5C | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 88577-722 vs 220F44Y5C |
71958-522R | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 88577-722 vs 71958-522R |
66431-044 | Board Connector, 44 Contact(s), 2 Row(s), Female | Amphenol FCi | 88577-722 vs 66431-044 |
PSSHSM-522-D-06-FT-AP-TR-P-LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 88577-722 vs PSSHSM-522-D-06-FT-AP-TR-P-LF |
93698-644L | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 88577-722 vs 93698-644L |