Part Details for 8866 002100 by Belden Inc
Overview of 8866 002100 by Belden Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8866 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5685
|
Newark | Hook Up Wire, 100Ft, 18Awg, Copper, Red, 40Kv, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Product Range:- Rohs Compliant: Yes |Belden 8866 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 5 |
|
$402.8700 / $434.0400 | Buy Now |
DISTI #
BEL1130-100-ND
|
DigiKey | HOOK-UP STRND 18AWG RED Min Qty: 100 Lead time: 7 Weeks Container: Spool |
7502 In Stock |
|
$3.1486 / $3.9236 | Buy Now |
DISTI #
566-8866-100
|
Mouser Electronics | Hook-up Wire 18AWG 1C PE 100ft SPOOL RED RoHS: Compliant | 8 |
|
$340.6300 / $350.4800 | Buy Now |
DISTI #
70002637
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, PE Ins., Red PVC, 11KV | Belden 8866 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 4 |
|
$325.9500 / $350.4800 | Buy Now |
DISTI #
8866.002100
|
TME | Wire, stranded, Cu, 18AWG, PVC, red, 40kV, 30m, Application: outdoor Min Qty: 30 | 30 |
|
$2.7000 / $3.7700 | Buy Now |
DISTI #
1252008
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 18AWG, COPPER, RED, 40KV RoHS: Compliant Min Qty: 1 Container: Reel | 5 |
|
$595.5932 | Buy Now |
DISTI #
4167959
|
element14 Asia-Pacific | HOOK UP WIRE, 18AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$106.2456 / $110.6700 | Buy Now |
DISTI #
1252008
|
Farnell | HOOK UP WIRE, 100FT, 18AWG, COPPER, RED, 40KV RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Reel | 5 |
|
$433.3335 / $466.8512 | Buy Now |
DISTI #
4167959
|
Farnell | HOOK UP WIRE, 18AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 5 Days Container: Reel | 0 |
|
$76.0329 / $87.9668 | Buy Now |