Part Details for 886995-000 by TE Connectivity
Overview of 886995-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 886995-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
886995-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Termination Cross-Linked Polyolefin Transparent Clear (Alt: 886995-000) RoHS: Not Compliant Min Qty: 280 Package Multiple: 40 | 0 |
|
$15.6232 / $18.8008 | Buy Now |
DISTI #
RYCB-051-01-01CS1981
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCB-051-01-01CS1981 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$16.4400 / $45.0200 | Buy Now | |
DISTI #
886995-000
|
TTI | Solder Sleeves & Shield Tubing B-051-01-01CS1981 Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 160 In Stock |
|
$23.8300 | Buy Now |
DISTI #
RYCB-051-01-01CS1981
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCB-051-01-01CS1981 | 0 |
|
Buy Now | |
DISTI #
000000000004963158
|
Sager | Solder Sleeves & Shield Tubing B-051-01-01CS1981 Min Qty: 280 | 0 |
|
$11.2200 / $18.5400 | Buy Now |
|
Master Electronics | 0 |
|
$16.4400 / $45.0200 | Buy Now |