Part Details for 887-952 by WAGO Innovative Connections
Overview of 887-952 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 887-952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0573
|
Newark | Splicing Conn Set, 6Mm2, Box, Connector Kit Type:Terminals & Splices, Kit Contents:Wago 221-412, 221-413, 221-415, 221-500 Series 4Mm2 Compact Splicing Connectors, Product Range:L-Boxx Mini 221 Series Rohs Compliant: Yes |Wago 887-952 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.9500 / $165.9600 | Buy Now |
DISTI #
2946-887-952-ND
|
DigiKey | SPLICING CONNECTOR SET L-BOXX MI Min Qty: 1 Lead time: 12 Weeks Container: Case |
39 In Stock |
|
$123.3694 / $144.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$117.0000 | Buy Now |
|
Onlinecomponents.com | Splicing Connector Set - L-BOXX® Mini - 221 Series RoHS: Compliant |
5 In Stock |
|
$129.6000 / $176.3000 | Buy Now |
DISTI #
887-952
|
TME | Quick splice, 221, spring clamp, 0.2÷4mm2, 450V, 32A, for cable Min Qty: 1 | 12 |
|
$141.3000 / $161.4900 | Buy Now |
|
Master Electronics | Splicing Connector Set - L-BOXX® Mini - 221 Series RoHS: Compliant |
5 In Stock |
|
$129.6000 / $176.3000 | Buy Now |
|
New Advantage Corporation | L-BOXX Mini Series 221 Splicing connector Set RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$104.9700 / $112.8000 | Buy Now |