Part Details for 88732-9202 by Molex
Overview of 88732-9202 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 88732-9202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M2290
|
Newark | Usb A-B 28/24 2090Mm Black/Molex |Molex 88732-9202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.2600 | Buy Now |
DISTI #
60H3800
|
Newark | Usb Cable, 1.1, Plug-Plug, 6.9Ft, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:2.09M, Cable Length - Imperial:6.9Ft, Usb Standard:Usb 1.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Molex 88732-9202 Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
0887329202
|
Avnet Americas | Cable Assembly USB 2.09m 28AWG 4 POS USB to 4 POS USB M-M Bag - Bulk (Alt: 0887329202) RoHS: Compliant Min Qty: 5040 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cable Assembly USB 2.09m 28AWG USB to USB 4 to 4 POS M-M Bag RoHS: Compliant |
3832 Partner Stock |
|
$1.1500 / $1.9300 | Buy Now |
DISTI #
0887329202
|
Avnet Americas | Cable Assembly USB 2.09m 28AWG 4 POS USB to 4 POS USB M-M Bag - Bulk (Alt: 0887329202) RoHS: Compliant Min Qty: 5040 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 88732-9202
|
PEI Genesis | Cable Assembly | 3832 |
|
Buy Now | |
DISTI #
4237097
|
Farnell | USB CABLE, 1.1, TYPE A PLUG-TYPE B PLUG RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 2000 |
|
$3.2505 | Buy Now |
|
Master Electronics | Cable Assembly USB 2.09m 28AWG USB to USB 4 to 4 POS M-M Bag RoHS: Compliant |
3832 Partner Stock |
|
$1.1500 / $1.9300 | Buy Now |
DISTI #
10197931
|
TestEquity LLC | Molex 88732-9202 Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-B, USB 1.1, 2.09m Length, Black | 3832 |
|
$1.3600 | Buy Now |
Part Details for 88732-9202
88732-9202 CAD Models
88732-9202 Part Data Attributes:
|
88732-9202
Molex
Buy Now
Datasheet
|
Compare Parts:
88732-9202
Molex
Cable Assembly, 28AWG, 30V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | USB | |
Connector Side2 | USB | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2.09 mm | |
Rated Current | 1 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |