Part Details for 88753-8110 by Molex
Overview of 88753-8110 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8110ASTZ | Analog Devices | TQFP 250MHz 16x8 G=+1 Buf Vid | |
2SK3811(0)-ZP-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 110A 1.8Mohm Mp-25Zp/To-263 | |
2SK3811(0)-ZP-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 110A 1.8Mohm Mp-25Zp/To-263 |
Price & Stock for 88753-8110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M2396
|
Newark | Usb Minia To Minib 08M Frostwht V11/Molex |Molex 88753-8110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.0100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 0.8m 28AWG 5 POS USB Mini-A to 5 POS USB Mini-B M-M Solder-Solder Bag RoHS: Compliant |
190 Partner Stock |
|
$1.4800 / $2.4600 | Buy Now |
DISTI #
65759261
|
Verical | Cable Assembly USB 0.8m USB Mini-A to USB Mini-B 5 to 5 POS M-M Solder-Solder 28AWG RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 190 |
|
$1.6600 | Buy Now |
DISTI #
887538110-MOL
|
TME | 88753-8110 Min Qty: 22 | 190 |
|
$1.9440 / $1.9450 | Buy Now |
DISTI #
C1S516500837113
|
Chip1Stop | Other wires/cables RoHS: Compliant | 190 |
|
$1.8800 / $1.8900 | Buy Now |
|
Master Electronics | Cable Assembly USB 0.8m 28AWG 5 POS USB Mini-A to 5 POS USB Mini-B M-M Solder-Solder Bag RoHS: Compliant |
190 Partner Stock |
|
$1.4800 / $2.4600 | Buy Now |
DISTI #
10197952
|
TestEquity LLC | Molex 88753-8110 USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 1.1, 0.80m Length, White | 190 |
|
$1.7700 | Buy Now |