Part Details for 88768-3500 by Molex
Overview of 88768-3500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88768-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly D-Sub 1m 28AWG HDMI to MicroCross 19 to 19 POS M-M Solder HDMI Bag RoHS: Compliant |
95 Partner Stock |
|
$7.3500 / $10.7100 | Buy Now |
DISTI #
Molex 88768-3500
|
PEI Genesis | Interconnection Device | 94 |
|
Buy Now | |
DISTI #
8750025
|
element14 Asia-Pacific | CABLE, HDMI PLUG TO DVI-D PLUG, 1M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8801 / $10.8396 | Buy Now |
DISTI #
8750025
|
Farnell | CABLE, HDMI PLUG TO DVI-D PLUG, 1M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.2536 / $11.4890 | Buy Now |
DISTI #
4236896
|
Farnell | RoHS: Not Compliant Min Qty: 6 Container: Each | 0 |
|
$29.3718 | Buy Now |
|
Master Electronics | Cable Assembly D-Sub 1m 28AWG HDMI to MicroCross 19 to 19 POS M-M Solder HDMI Bag RoHS: Compliant |
95 Partner Stock |
|
$7.3500 / $10.7100 | Buy Now |
DISTI #
10197967
|
TestEquity LLC | Molex 88768-3500 HDMI-to-DVI-Digital Cable Assembly, 28 AWG, 1.0m Length | 95 |
|
$8.9900 | Buy Now |