Part Details for 88827115 by Crouzet
Overview of 88827115 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 88827115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2066
|
Newark | Timer, 8A, Din Rail, Product Range:Mar1 Series, Timer Functions:On-Delay, Time Min:0.1S, Time Max:100H, No. Of Timing Ranges:7Ranges, Timer Output:1 Changeover Relay, Supply Voltage Max:240Vac, Current Rating Nom:8A, Load Current:8A Rohs Compliant: Yes |Crouzet 88827115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$68.1400 | Buy Now |
DISTI #
966-1551-ND
|
DigiKey | RELAY TIME DELAY 100HRS 8A 250V Min Qty: 1 Lead time: 3 Weeks Container: Box |
242 In Stock |
|
$66.8100 | Buy Now |
DISTI #
874-88827115
|
Mouser Electronics | Timers MAR1 FUNCTN A TIMER 24VDC, 24-240VAC RoHS: Compliant | 40 |
|
$68.1400 | Buy Now |
DISTI #
70278102
|
RS | Time Delay Relay, On-Delay, SPDT,0.1Sec. to 100 Hrs.,8A,24VDC, DIN Rail, MAR1 Series | Crouzet 88827115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 368 |
|
$53.4500 / $66.8100 | Buy Now |
DISTI #
CZT88827115
|
Heilind Electronics | TIMER,MAR1,1X8A,0.1S-100H 20-30VDC/20-264VAC,DIN RAIL MT | Americas - 7 in Stock |
|
$51.4754 / $64.3443 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 24VDC 24 to 240VAC 8A SPDT(92.6x17.5x69)mm DIN Rail RoHS: Compliant |
151 In Stock |
|
$37.1500 / $68.1400 | Buy Now |
DISTI #
CROUZET-MAR1
|
TME | Timer, 0,1s÷100h, SPDT, 250VAC/8A, Usup: 24÷240VAC, 24VDC, -20÷60°C Min Qty: 1 | 3 |
|
$52.2300 / $60.2600 | Buy Now |
DISTI #
CZT88827115
|
Interstate Connecting Components | TIMER,MAR1,1X8A,0.1S-100H 20-30VDC/20-264VAC,DIN RAIL MT | 2 |
|
$51.4754 / $64.3443 | Buy Now |
|
Master Electronics | Time Delay Relay 24VDC 24 to 240VAC 8A SPDT(92.6x17.5x69)mm DIN Rail RoHS: Compliant |
151 In Stock |
|
$37.1500 / $68.1400 | Buy Now |
|
Neutron USA | Time Delay Relay,On-Delay,SPDT,0.1Sec. to 100 Hrs.,8A,24VDC,DIN Rail,MAR1 Series | 50 |
|
$130.7400 | Buy Now |
Part Details for 88827115
88827115 CAD Models
88827115 Part Data Attributes
|
88827115
Crouzet
Buy Now
Datasheet
|
Compare Parts:
88827115
Crouzet
RELAY TIME ANALG 8A 24-240V DIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Crouzet | |
Additional Feature | Power(AC) is 27200 Milliwatts | |
Adjustable Time Delay-Max | 360000 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 17.5 mm | |
Body Height | 65.5 mm | |
Body Length or Diameter | 92.6 mm | |
Coil Current(AC)-Max | 0.113 A | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(AC) | 204 V | |
Coil Operate Voltage(DC) | 20.4 V | |
Coil Power | 600 mW | |
Coil Resistance | 960 Ω | |
Coil Voltage(AC)-Max | 264 V | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 2000VA@250VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 80W@30VDC | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN RAIL/PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 90mm x 17.5mm x 65.5mm | |
Reference Standard | CE; CSA; CUL; EN; GL; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Type | MULTI-DELAY RELAY | |
Sealing | IP20; IP40; IP50 | |
Surface Mount | NO |