Part Details for 8886-0765-P1 by PACE Worldwide
Overview of 8886-0765-P1 by PACE Worldwide
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8886-0765-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1661
|
Newark | Esd Safe Flex-Arm Kit 3"/Fume Extraction Rohs Compliant: Na |Pace 8886-0765-P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.0100 / $512.4900 | Buy Now |
DISTI #
5284-8886-0765-P1TB-ND
|
DigiKey | ESD Safe Flex-Arm Kit, 75mm Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
22 In Stock |
|
$284.0000 | Buy Now |
DISTI #
3879397
|
element14 Asia-Pacific | ESD SAFE FLEX-ARM KIT 3"/FUME EXTRACTION RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$390.8337 | Buy Now |
DISTI #
3879397
|
Farnell | ESD SAFE FLEX-ARM KIT 3"/FUME EXTRACTION RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$318.1490 / $327.9430 | Buy Now |
DISTI #
612SO0765
|
Techni-Tool, Inc. | Pace 8886-0765-P1 Round Nozzle with 3 ft. Flex Arm, Bench Mount and 8 ft. Hose for Arm Evac 105 | 22 |
|
$283.8000 | Buy Now |
DISTI #
612SO0765
|
TestEquity LLC | Pace 8886-0765-P1 Round Nozzle with 3 ft. Flex Arm, Bench Mount and 8 ft. Hose for Arm Evac 105 | 22 |
|
$283.8000 | Buy Now |