Part Details for 8886912 (ALTERNATE: 8886912) by RS Pro
Overview of 8886912 (ALTERNATE: 8886912) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8886912 (ALTERNATE: 8886912)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71823747
|
RS | PUSH 6.2MM RLY 230VAC.DC C/O 6A 250VAC | RS PRO 8886912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$13.3300 / $16.3700 | Buy Now |