Part Details for 88886016 by Crouzet
Overview of 88886016 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88886016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4556
|
Newark | Tmr48U Timr Multi Func 11-Pin Rohs Compliant: Yes |Crouzet 88886016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.7500 / $148.2800 | Buy Now |
DISTI #
17M8555
|
Newark | Electromechanical General Purpose Timer, Product Range:Tmr 48 U Series, Timer Functions:Multifunction, No. Of Timing Ranges:14Ranges, Time Min:0.02S, Time Max:300H, Timer Output:2 Changeover Relays, Supply Voltage Max:240V Rohs Compliant: Yes |Crouzet 88886016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.3400 | Buy Now |
DISTI #
646-1170-ND
|
DigiKey | RELAY TIME DELAY 300HR 5A 250V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$114.3400 | Buy Now |
DISTI #
2266-88886016-ND
|
DigiKey | RELAY TIME DELAY 300HR 5A 250V Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$148.4100 | Buy Now |
DISTI #
874-88886016
|
Mouser Electronics | Timers TMR48U 2 RELAY 11 PIN RoHS: Compliant | 9 |
|
$117.7700 | Buy Now |
DISTI #
70158822
|
RS | Timer, 5 A, 12 to 240 VDC, 24 to 240 VAC, 0.02 Sec. to 300 hr, Analog, LED | Crouzet 88886016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$93.3000 / $116.6300 | Buy Now |
|
Onlinecomponents.com | TMR 48 Analog Timers With Multi-Range From 0.02 S To 300 H RoHS: Compliant |
7 In Stock |
|
$66.5300 / $117.7700 | Buy Now |
DISTI #
CROUZET-TMR48U
|
TME | Timer, 0,02s÷300h, DPDT, 250VAC/5A, Usup: 24÷240VAC, 12÷240VDC Min Qty: 1 | 2 |
|
$88.2300 / $101.8000 | Buy Now |
|
Master Electronics | TMR 48 Analog Timers With Multi-Range From 0.02 S To 300 H RoHS: Compliant |
7 In Stock |
|
$66.5300 / $117.7700 | Buy Now |
|
Neutron USA | Timer, 5 A, 12 to 240 VDC, 24 to 240 VAC, 0.02 Sec. to 300 hr, Analog, LED | 23 |
|
$313.2800 | Buy Now |
Part Details for 88886016
88886016 CAD Models
88886016 Part Data Attributes:
|
88886016
Crouzet
Buy Now
|
Compare Parts:
88886016
Crouzet
|
Samacsys Manufacturer | Crouzet |