Part Details for 8889-0205-P1 by PACE Worldwide
Overview of 8889-0205-P1 by PACE Worldwide
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8889-0205-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5284-8889-0205-P1TB-ND
|
DigiKey | ARM-EVAC 200 Fume Extraction Cen Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
15 In Stock |
|
$1,371.0000 | Buy Now |
DISTI #
612PA1250
|
Techni-Tool, Inc. | Pace 8889-0205-P1 Arm-Evac 200 Fume Extraction Filtration Unit, 120V | 23 |
|
$1,370.7000 | Buy Now |
DISTI #
612PA1250
|
TestEquity LLC | Pace 8889-0205-P1 Arm-Evac 200 Fume Extraction Filtration Unit, 120V | 23 |
|
$1,370.7000 | Buy Now |