Part Details for 889 by Keystone Electronics Corp
Overview of 889 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5358
|
Newark | Spacer, Round, Nylon, 6.4Mm X 22.2Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:3.556Mm, Overall Length:22.225Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:3.5Mm Rohs Compliant: Yes |Keystone 889 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.1800 | Buy Now |
DISTI #
36-889-ND
|
DigiKey | ROUND SPACER #6 NYLON 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6307 In Stock |
|
$0.0986 / $0.2700 | Buy Now |
DISTI #
534-889
|
Mouser Electronics | Standoffs & Spacers SPACER RoHS: Compliant | 0 |
|
$0.0980 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2250 | Buy Now |
|
Bisco Industries | 24 |
|
Buy Now | ||
DISTI #
KEYS889
|
TME | Spacer sleeve, cylindrical, polyamide, L: 22.2mm, Øout: 6.4mm Min Qty: 10 | 490 |
|
$0.1650 / $0.2120 | Buy Now |
DISTI #
000000000000359474
|
Sager | Standoffs & Spacers SPACER Min Qty: 500 | 0 |
|
$0.1080 / $0.2242 | Buy Now |
Part Details for 889
889 CAD Models
889 Part Data Attributes
|
889
Keystone Electronics Corp
Buy Now
|
Compare Parts:
889
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |