Part Details for 88916-201 by Amphenol FCi
Overview of 88916-201 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 88916-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | PCB CONNECTOR, RECEPTACLE | 28 |
|
$1.5900 / $3.1800 | Buy Now |
|
Quest Components | PCB CONNECTOR, RECEPTACLE | 56 |
|
$2.4080 / $3.6120 | Buy Now |
Part Details for 88916-201
88916-201 CAD Models
88916-201 Part Data Attributes
|
88916-201
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88916-201
Amphenol FCi
PCB Connector, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |