Part Details for 88916-205 by Amphenol FCi
Overview of 88916-205 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 88916-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | PCB CONNECTOR, RECEPTACLE | 32 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | PCB CONNECTOR, RECEPTACLE | 8 |
|
$2.1000 / $3.1500 | Buy Now |
Part Details for 88916-205
88916-205 CAD Models
88916-205 Part Data Attributes
|
88916-205
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88916-205
Amphenol FCi
PCB Connector, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |