Part Details for 88916-205LF by Amphenol FCi
Overview of 88916-205LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 88916-205LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17782691
|
Arrow Electronics | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1243 | Americas - 1133 |
|
$1.6630 | Buy Now |
DISTI #
26113645
|
Verical | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg Min Qty: 4 Package Multiple: 1 Date Code: 1243 | Americas - 1133 |
|
$1.6630 | Buy Now |
Part Details for 88916-205LF
88916-205LF CAD Models
88916-205LF Part Data Attributes
|
88916-205LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88916-205LF
Amphenol FCi
PCB Connector, Receptacle
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |