Part Details for 88916-214 by Amphenol FCi
Overview of 88916-214 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 88916-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 88916-214
88916-214 CAD Models
88916-214 Part Data Attributes:
|
88916-214
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88916-214
Amphenol FCi
PCB Connector, Receptacle
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |