Part Details for 8892 by Keystone Electronics Corp
Overview of 8892 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8892
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3498
|
Newark | Nylon Pcb Support/Bulk |Keystone 8892 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.3420 | Buy Now |
DISTI #
36-8892-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25136 In Stock |
|
$0.2065 / $0.4800 | Buy Now |
DISTI #
534-8892
|
Mouser Electronics | Standoffs & Spacers SUPPORT RoHS: Compliant | 8911 |
|
$0.2100 / $0.4700 | Buy Now |
DISTI #
70183015
|
RS | PCB Support, Easy Lock-In, Length .500, Nylon 6/6, UL94V-0 | Keystone Electronics 8892 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4320 / $0.4800 | RFQ |
|
Future Electronics | Insulated PC Spacer/Support RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 500 Container: Bulk | 26Bulk |
|
$0.2600 / $0.2850 | Buy Now |
|
Bisco Industries | 2500 |
|
Buy Now | ||
DISTI #
66757052
|
Verical | Spacer Lock-In PCB Support 4.34mm-OD 12.7mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 132 Package Multiple: 1 | Americas - 2500 |
|
$0.2425 / $0.5329 | Buy Now |
DISTI #
KEYS8892
|
TME | PCB distance, polyamide Min Qty: 10 | 149 |
|
$0.2890 / $0.3720 | Buy Now |
DISTI #
000000000002285198
|
Sager | Standoffs & Spacers SUPPORT Min Qty: 500 | 0 |
|
$0.1853 / $0.3069 | Buy Now |