Part Details for 8893 by Keystone Electronics Corp
Overview of 8893 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8893-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2111 In Stock |
|
$0.2071 / $0.4400 | Buy Now |
DISTI #
534-8893
|
Mouser Electronics | Standoffs & Spacers PC LOCK IN SUPPORT 0.187 RoHS: Compliant | 0 |
|
$0.2070 / $0.4300 | Order Now |
DISTI #
70183016
|
RS | PCB Support, Easy Lock-In, Length .625, Nylon 6/6, UL94V-0 | Keystone Electronics 8893 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2250 / $0.2450 | RFQ |
|
Future Electronics | Spacers Self Locking Nylon 6/6 4.4mm 15.9mm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
KEYS8893
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.3090 / $0.3980 | RFQ |
DISTI #
000000000002285199
|
Sager | Standoffs & Spacers PC LOCK IN SUPPORT 0.187 Min Qty: 500 | 0 |
|
$0.1982 / $0.3269 | Buy Now |
DISTI #
KEY8893
|
DB Roberts | 20 |
|
$0.3269 | Buy Now |
Part Details for 8893
8893 CAD Models
8893 Part Data Attributes
|
8893
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8893
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |