Part Details for 88945-102LF by Amphenol FCi
Overview of 88945-102LF by Amphenol FCi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88945-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_12235779
|
Arrow Electronics | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 1285 |
|
$1.4746 / $1.8084 | Buy Now |
DISTI #
V36:1790_06350003
|
Arrow Electronics | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2213 | Americas - 284 |
|
$2.2280 / $3.1000 | Buy Now |
DISTI #
70248542
|
RS | Conn, Rect., Recept, Signal, 24 Cnts, 4 Row, Rt-Angle, Press-Fit, METRAL Ser | Amphenol FCI (Amphenol CS) 88945-102LF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $6.1000 | RFQ |
DISTI #
BRG88945-102LF
|
Heilind Electronics | 4R SIGNAL REC, METRAL | Americas - 0 in Stock |
|
$2.9002 / $2.9478 | Buy Now |
DISTI #
77317800
|
Verical | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 1962 |
|
$1.5400 / $1.6660 | Buy Now |
DISTI #
61763058
|
Verical | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2213 | Americas - 284 |
|
$2.2280 / $3.1000 | Buy Now |
|
Bristol Electronics | 528 |
|
RFQ | ||
|
Quest Components | 24 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | 1921 |
|
$1.5671 / $4.4775 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | 422 |
|
$2.4626 / $4.4775 | Buy Now |
DISTI #
BRG88945-102LF
|
Interstate Connecting Components | 4R SIGNAL REC, METRAL | 0 |
|
$2.9002 / $2.9478 | Buy Now |
Part Details for 88945-102LF
88945-102LF CAD Models
88945-102LF Part Data Attributes
|
88945-102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88945-102LF
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.368 inch | |
Body Depth | 0.832 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 100.08 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 88945-102LF
This table gives cross-reference parts and alternative options found for 88945-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88945-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88945-102LF | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit. | Amphenol Communications Solutions | 88945-102LF vs 88945-102LF |