Part Details for 88949-112LF by Amphenol FCi
Overview of 88949-112LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88949-112LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG88949-112LF
|
Heilind Electronics | METRAL PWR 4R RA RCP PF | Americas - 0 in Stock |
|
$2.1965 / $2.2325 | Buy Now |
DISTI #
72485857
|
Verical | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Press-Fit RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 8112 |
|
$1.8700 / $2.0200 | Buy Now |
DISTI #
36836851
|
Verical | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Press-Fit RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 1988 |
|
$1.8700 / $2.0200 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
DISTI #
BRG88949-112LF
|
Interstate Connecting Components | METRAL PWR 4R RA RCP PF | 0 |
|
$2.1965 / $2.2325 | Buy Now |
Part Details for 88949-112LF
88949-112LF CAD Models
88949-112LF Part Data Attributes:
|
88949-112LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88949-112LF
Amphenol FCi
Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Length | 0.47 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88949-112LF
This table gives cross-reference parts and alternative options found for 88949-112LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88949-112LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88949-112LF | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Press-Fit. | Amphenol Communications Solutions | 88949-112LF vs 88949-112LF |
88949-112 | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 88949-112LF vs 88949-112 |
88949-112 | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 88949-112LF vs 88949-112 |