Part Details for 88951-101LF by Amphenol Corporation
Overview of 88951-101LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88951-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88951-101LF
|
Avnet Americas | Conn Hard Metric HDR 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 88951-101LF) RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8335 / $2.1796 | Buy Now |
DISTI #
06M2463
|
Avnet Americas | Conn Hard Metric HDR 24 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 06M2463) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 122 Partner Stock |
|
$2.7700 / $3.5800 | Buy Now |
DISTI #
649-88951-101LF
|
Mouser Electronics | High Speed / Modular Connectors 24P VERT PCB HEADER RoHS: Compliant | 747 |
|
$2.0000 / $3.4100 | Buy Now |
DISTI #
88951-101LF
|
TTI | High Speed / Modular Connectors 24P VERT PCB HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tube |
Americas - 1920 In Stock |
|
$1.9800 / $2.7000 | Buy Now |
DISTI #
88951-101LF
|
Avnet Abacus | Conn Hard Metric HDR 24 POS 2mm Solder ST Thru-Hole Tube (Alt: 88951-101LF) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 0 Days | Abacus - 960 |
|
Buy Now | |
|
New Advantage Corporation | Conn Hard Metric HDR 24 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 768 |
|
$2.7300 / $2.9500 | Buy Now |