Part Details for 88970041 by Crouzet
Overview of 88970041 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0457
|
Newark | Plc Processor, Lcd, 8A, 24V, No. Of Analog Inputs:4, No. Of Analog Outputs:-, No. Of Digital Inputs:8, No. Of Digital Outputs:4, Meter Display Type:Lcd, Ip/Nema Rating:Ip20, Product Range:-, Controller Type:Cd12 Rohs Compliant: Yes |Crouzet 88970041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$211.2300 | Buy Now |
DISTI #
646-1095-ND
|
DigiKey | CONTROL LOGIC 8 IN 4 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$203.1100 | Buy Now |
DISTI #
2266-88970041-ND
|
DigiKey | CONTROL LOGIC 8 IN 4 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$317.2300 | Buy Now |
DISTI #
874-88970041
|
Mouser Electronics | Logic Controllers M3 CD12 8A 24VDC 8 digi 4 analog ins RoHS: Compliant | 9 |
|
$211.2300 | Buy Now |
DISTI #
70158979
|
RS | Millenium 3, CD12 Controller, LCD Display, 24 VDC, 8 Inputs, 4 Relay Output | Crouzet 88970041 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 50 |
|
$186.4500 / $207.1700 | Buy Now |
|
Onlinecomponents.com | M3 CD12- 8I/4O R 24VDC RoHS: Compliant |
16 In Stock |
|
$142.0500 / $211.2300 | Buy Now |
DISTI #
CROUZET-88970041
|
TME | Programmable relay, IN: 8, OUT: 4, OUT 1: relay, IN 1: digital, IP20 Min Qty: 1 | 1 |
|
$166.4200 / $188.1700 | Buy Now |
|
Master Electronics | M3 CD12- 8I/4O R 24VDC RoHS: Compliant |
16 In Stock |
|
$142.0500 / $211.2300 | Buy Now |
|
Neutron USA | Millenium 3, CD12 Controller, LCD Display, 24 VDC, 8 Inputs, 4 Relay Output | 50 |
|
$495.7500 | Buy Now |
Part Details for 88970041
88970041 CAD Models
88970041 Part Data Attributes:
|
88970041
Crouzet
Buy Now
|
Compare Parts:
88970041
Crouzet
|
Samacsys Manufacturer | Crouzet |