Part Details for 88970234 by Crouzet
Overview of 88970234 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0500
|
Newark | Logic Controller Expansion Modules, Product Range:Millenium 3 Series, Controller Type:Xd10/Xd26, No. Of Digital Inputs:8, No. Of Digital Outputs:6, No. Of Inputs:8Inputs, No. Of Outputs:6, Supply Voltage:24Vac Rohs Compliant: Yes |Crouzet 88970234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.4900 | Buy Now |
DISTI #
966-1578-ND
|
DigiKey | I/O MODULE 8 DIGITAL 6 RELAY 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.3900 | Buy Now |
DISTI #
874-88970234
|
Mouser Electronics | Specialty Controllers M3 Digital Ext Mod 5-8A 24VAC XR14 RoHS: Compliant | 0 |
|
$158.4900 | Order Now |
DISTI #
70159005
|
RS | PLC Expansion Module Input/Output 8 Input, 6 Output 24 V ac 107.6 x 72 x 57.4 mm | Crouzet 88970234 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$153.1500 | RFQ |
|
Onlinecomponents.com | M3 EXT XR14R 24VAC RoHS: Compliant |
2 In Stock |
|
$103.9000 / $158.4900 | Buy Now |
DISTI #
60861813
|
Verical | Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 1 |
|
$195.4254 | Buy Now |
|
Quest Components | PLC EXPANSION MODULE INPUT/OUTPUT 8 INPUT, 6 OUTPUT 24 V AC | 1 |
|
$97.5000 | Buy Now |
DISTI #
CROUZET-88970234
|
TME | Module: extension, IN: 8, OUT: 6, OUT 1: relay, Millenium 3, 24VAC Min Qty: 1 | 0 |
|
$129.7400 / $146.7100 | RFQ |
|
Master Electronics | M3 EXT XR14R 24VAC RoHS: Compliant |
2 In Stock |
|
$103.9000 / $158.4900 | Buy Now |