Part Details for 88970523 by Crouzet
Overview of 88970523 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7402
|
Newark | Hmi Touch Panel W/ Cable, 4.3 Inch, Meter Display Type:Tft Lcd Touch Screen, Display Size:128Mm X 102Mm, Display Resolution:480 X 272 Pixels, Screen Size:4.3", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc, Operating Rohs Compliant: Yes |Crouzet 88970523 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$522.4900 | Buy Now |
DISTI #
11AC9471
|
Newark | Hmi Touch Panel W/ Cable, 4.3 Inch, Meter Display Type:Tft Lcd Touch Screen, Display Size:128Mm X 102Mm, Display Resolution:480 X 272 Pixels, Screen Size:4.3", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc, Product Range:- Rohs Compliant: Yes |Crouzet 88970523 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$560.0900 | Buy Now |
DISTI #
966-1845-ND
|
DigiKey | HMI TOUCHSCREEN 4.3" COLOR Min Qty: 1 Lead time: 6 Weeks Container: Box |
7 In Stock |
|
$538.5500 | Buy Now |
DISTI #
874-88970523
|
Mouser Electronics | Controller Accessories Kit Crouzet Touch HMI, CT104 + Millenium 3 Cable RoHS: Compliant | 0 |
|
$560.0900 | Order Now |
DISTI #
71019222
|
RS | HMI 4.3" Touchscreen 16.7M Color 480x272 Pixels 24VDC IP65 XE10R Series | Crouzet 88970523 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$541.2200 | RFQ |
Part Details for 88970523
88970523 CAD Models
88970523 Part Data Attributes:
|
88970523
Crouzet
Buy Now
|
Compare Parts:
88970523
Crouzet
|
Samacsys Manufacturer | Crouzet |