Part Details for 88974053 by Crouzet
Overview of 88974053 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88974053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1071
|
Newark | Programmable Logic Controller-Plc, 12/8 Relay, 240Vac, No. Of Inputs:12Inputs, No. Of Outputs:8Outputs, Supply Voltage:240Vac, Product Range:- Rohs Compliant: Yes |Crouzet 88974053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.9200 | Buy Now |
DISTI #
966-1602-ND
|
DigiKey | CONTROL LOG 12 IN 8 OUT 100-240V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
25 In Stock |
|
$333.5800 | Buy Now |
DISTI #
874-88974053
|
Mouser Electronics | Logic Controllers M3 CUSTOM CD20R 12 8 100 240VAC RoHS: Compliant | 0 |
|
$346.9200 | Order Now |
DISTI #
70159076
|
RS | Controller, PLC, Sup-V 100-240AC,12 Digital In,8 Relay Out, DIN Rail/Panel Mnt | Crouzet 88974053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$335.2300 | Buy Now |
|
Onlinecomponents.com | Programmable Logic Controller (PLC) - 12 Digital Inputs - 8 Relay Outputs - LCD Display - 368 Bits/200 Words Memory Size - 100 to 240VAC - DIN Rail. RoHS: Compliant |
16 In Stock |
|
$227.4000 / $346.9200 | Buy Now |
DISTI #
71255224
|
Verical | Modular Versions Designed For Application-Specific Functions Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 15 |
|
$456.4737 | Buy Now |
DISTI #
CROUZET-88974053
|
TME | Programmable relay, IN: 12, Analog in: 0, OUT: 8, OUT 1: relay, IP20 Min Qty: 1 | 0 |
|
$284.0100 / $321.1500 | RFQ |
|
Master Electronics | Programmable Logic Controller (PLC) - 12 Digital Inputs - 8 Relay Outputs - LCD Display - 368 Bits/200 Words Memory Size - 100 to 240VAC - DIN Rail. RoHS: Compliant |
16 In Stock |
|
$227.4000 / $346.9200 | Buy Now |
|
Neutron USA | Controller,PLC,Sup-V 100-240AC,12 Digital In,8 Relay Out,Panel Mnt,IP20, IP40 | 49 |
|
$817.7300 | Buy Now |
Part Details for 88974053
88974053 CAD Models
88974053 Part Data Attributes:
|
88974053
Crouzet
Buy Now
|
Compare Parts:
88974053
Crouzet
|
Samacsys Manufacturer | Crouzet |