Part Details for 88974163 by Crouzet
Overview of 88974163 by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88974163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P2684
|
Newark | M3 Xd26- 16I/10 O R 240 Vac Rohs Compliant: Yes |Crouzet 88974163 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
Buy Now | |
DISTI #
64R1076
|
Newark | Logic Controller, Millenium 3, 10Relay, 100-240Vac, Product Range:-, No. Of Inputs:16Inputs, No. Of Outputs:10Outputs, Supply Voltage Max:240Vac, Supply Voltage Min:100Vac Rohs Compliant: Yes |Crouzet 88974163 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.4100 | Buy Now |
DISTI #
2266-88974163-ND
|
DigiKey | CONTROL LOG 16 IN 10OUT 100-240V Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$318.2600 / $413.4700 | Buy Now |
DISTI #
966-1569-ND
|
DigiKey | CONTROL LOG 16 IN 10OUT 100-240V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$379.4100 | Buy Now |
DISTI #
874-88974163
|
Mouser Electronics | Logic Controllers M3 CUSTOM XD26 1 00 240VACEXPAN RLY RoHS: Compliant | 4 |
|
$379.4100 | Buy Now |
DISTI #
70159081
|
RS | Controller, PLC, Sup-V 100-240AC,16 Digital In,10 Relay Out, Panel Mnt, IP20, IP40 | Crouzet 88974163 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 23 |
|
$387.0000 | Buy Now |
|
Onlinecomponents.com | M3 XD26- 16I/10 O R 240 VAC RoHS: Compliant |
32 In Stock |
|
$258.6600 / $394.5900 | Buy Now |
DISTI #
17091147
|
Verical | Millenium 3 Logic Controller Smart Expandable Range With Display Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$305.7000 / $387.7200 | Buy Now |
DISTI #
CROUZET-88974163
|
TME | Programmable relay, IN: 16, Analog in: 0, OUT: 10, OUT 1: relay, IP20 Min Qty: 1 | 0 |
|
$320.4000 / $362.3000 | RFQ |
|
Master Electronics | M3 XD26- 16I/10 O R 240 VAC RoHS: Compliant |
32 In Stock |
|
$258.6600 / $394.5900 | Buy Now |
Part Details for 88974163
88974163 CAD Models
88974163 Part Data Attributes
|
88974163
Crouzet
Buy Now
|
Compare Parts:
88974163
Crouzet
|
Samacsys Manufacturer | Crouzet |