Part Details for 88975111 by Crouzet
Overview of 88975111 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88975111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6405
|
Newark | Logic Controller, 36-I/P, 8-O/P, 24Vdc, No. Of Analog Inputs:20, No. Of Analog Outputs:-, No. Of Digital Inputs:16, No. Of Digital Outputs:8, Meter Display Type:Lcd, Ip/Nema Rating:Ip20, Ip40, Product Range:Millenium Evo Series Rohs Compliant: Yes |Crouzet 88975111 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$431.2300 | Buy Now |
DISTI #
966-1897-ND
|
DigiKey | MILLENIUMEVO, SMART RELAY, 24 I/ Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$418.6600 | Buy Now |
DISTI #
874-88975111
|
Mouser Electronics | PLC Controllers Millenium Evo Logic Controller Ethernet, Xdp24-E, With Display, 24 I/O, 24 Vdc RoHS: Compliant | 2 |
|
$431.2300 | Buy Now |
DISTI #
71174807
|
RS | MilleniumEVO, Logic Controller, 24 I/O, 24 Vdc, Display, Ethernet | Crouzet 88975111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$376.7900 / $418.6600 | Buy Now |
|
Onlinecomponents.com | Millenium EVO Ethernet Smart Relay - Display - 24 VDC - 16 Digital Inputs (8 Analog-4 High Speed) - 8 Relays Digital Outputs - Datalog - Event - Ftp - Free Soft - Mem. 1024 Blocs - Specific Fbd - 32 Bits Mangement - Modbus RS485 - Bluetooth/Virtual Displa RoHS: Compliant | 0 |
|
$333.7500 / $431.2300 | Buy Now |
DISTI #
CROUZET-88975111
|
TME | Programmable relay, IN: 16, OUT: 8, OUT 1: relay, Millenium Evo Min Qty: 1 | 1 |
|
$338.5900 / $382.8600 | Buy Now |
DISTI #
2890672
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$437.4889 | Buy Now |
|
Neutron USA | MilleniumEVO, Logic Controller, 24 I/O, 24 Vdc, Display, Ethernet | 7 |
|
$868.8000 | Buy Now |
Part Details for 88975111
88975111 CAD Models
88975111 Part Data Attributes:
|
88975111
Crouzet
Buy Now
|
Compare Parts:
88975111
Crouzet
|
Samacsys Manufacturer | Crouzet |