Part Details for 88981133 by Crouzet
Overview of 88981133 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88981133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9491
|
Newark | Digital I/O Plc, 16-I/P, 10-O/P, 24Vdc, No. Of Digital Inputs:16, No. Of Digital Outputs:10, Product Range:Em4 Series Rohs Compliant: Yes |Crouzet 88981133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$659.7700 | Buy Now |
DISTI #
966-1823-ND
|
DigiKey | CONTROL LOGIC 16 IN 10 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$640.5600 | Buy Now |
DISTI #
874-88981133
|
Mouser Electronics | PLC Controllers Em4 Nano-Plc Ethernet, B26-Et, 26 I/O, 24 Vdc RoHS: Compliant | 4 |
|
$640.5200 | Buy Now |
DISTI #
71019242
|
RS | em4 nanoPLC w/Ethernet, 16 inputs, 10 outputs. Expandable to 26 / 20 I/O | Crouzet 88981133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$640.5600 | RFQ |
|
Onlinecomponents.com | Em4 Ethernet Glossy Black RoHS: Compliant |
3 In Stock |
|
$438.9000 / $659.7700 | Buy Now |
DISTI #
51538458
|
Verical | Em4 Ethernet Glossy Black Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 2 |
|
$792.9928 | Buy Now |
DISTI #
CROUZET-88981133
|
TME | Module: PLC programmable controller, OUT: 10, IN: 16, 24VDC Min Qty: 1 | 4 |
|
$535.6400 / $605.6800 | Buy Now |
|
Master Electronics | Em4 Ethernet Glossy Black RoHS: Compliant |
3 In Stock |
|
$438.9000 / $659.7700 | Buy Now |
|
Neutron USA | em4 nanoPLC w/Ethernet, 16 inputs, 10 outputs. Expandable to 26 / 20 I/O | 17 |
|
$1,331.0700 | Buy Now |
Part Details for 88981133
88981133 CAD Models
88981133 Part Data Attributes
|
88981133
Crouzet
Buy Now
|
Compare Parts:
88981133
Crouzet
|
Samacsys Manufacturer | Crouzet |