Part Details for 8899 002100 by Belden Inc
Overview of 8899 002100 by Belden Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8899 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F3961
|
Newark | Test Prod Wire, 100Ft, 18Awg, Copper, Red, Jacket Material:Rubber, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:90°C, Voltage Rating:5Kvrohs Compliant: Yes |Belden 8899 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 11 |
|
$278.5000 / $300.0500 | Buy Now |
DISTI #
BEL1138-100-ND
|
DigiKey | TEST LEAD 18AWG RED 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
14 In Stock |
|
$249.4672 / $313.0900 | Buy Now |
DISTI #
566-8899-100-02
|
Mouser Electronics | Hook-up Wire 18AWG 1C RUBBER 100ft SPOOL RED RoHS: Compliant | 8 |
|
$249.4600 / $276.4300 | Buy Now |
DISTI #
70003922
|
RS | Hook-Up Wire, 18 AWG Tinned Copper, 65x36, TC, Red Rubber, 5000V | Belden 8899 002100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 4 |
|
$288.0400 / $313.0900 | Buy Now |
DISTI #
63018704
|
Verical | Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper 5000VAC 6.5A Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$328.2367 | Buy Now |
DISTI #
8899.002100
|
TME | Wire, Lead Wire, stranded, Cu, 18AWG, EPDM, red, 5kV, 30m, 100ft Min Qty: 30 | 0 |
|
$1.7400 / $2.4400 | RFQ |
DISTI #
1235850
|
element14 Asia-Pacific | TEST PROD WIRE, 100FT, 18AWG, COPPER, RED RoHS: Compliant Min Qty: 1 Container: Reel | 11 |
|
$409.6936 | Buy Now |
DISTI #
1235850
|
Farnell | TEST PROD WIRE, 100FT, 18AWG, COPPER, RED RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Reel | 11 |
|
$297.9387 / $320.9915 | Buy Now |