Part Details for 8899 01025 by Belden Inc
Overview of 8899 01025 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8899 01025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F3971
|
Newark | Test Prod Wire, 25Ft, 18Awg Copper Black, Jacket Material:Rubber, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):25Ft, Reel Length (Metric):7.62M, Operating Temperature Max:90°C, Voltage Rating:5Kvrohs Compliant: Yes |Belden 8899 01025 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 6 |
|
$90.6400 / $97.6500 | Buy Now |
DISTI #
BEL1821-25-ND
|
DigiKey | TEST LEAD 18AWG BLACK 25' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
13 In Stock |
|
$73.5608 / $101.9000 | Buy Now |
DISTI #
566-8899-25-10
|
Mouser Electronics | Hook-up Wire 18AWG 1C RUBBER 25ft SPOOL BLACK RoHS: Compliant | 7 |
|
$73.5600 / $93.1700 | Buy Now |
DISTI #
70003980
|
RS | Hook-Up Wire, 18 AWG, 65x36, TC, Black Rubber Ins, +90C, 5000V | Belden 8899 01025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$89.6700 / $101.9000 | Buy Now |
DISTI #
1235953
|
element14 Asia-Pacific | TEST PROD WIRE, 25FT, 18AWG COPPER BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 6 |
|
$190.4558 | Buy Now |
DISTI #
1235953
|
Farnell | TEST PROD WIRE, 25FT, 18AWG COPPER BLACK RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Reel | 6 |
|
$97.0346 / $104.5411 | Buy Now |