-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC S.TAB 100SNPB RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2023
|
Newark | 88997-2 - Ffc S.tab 100Snpb Rl Rohs Compliant: No |Amp Te Connectivity 88997-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0360 | Buy Now |
DISTI #
92F5378
|
Newark | Contact, Pin, Solder, Product Range:Ffc Series, Contact Gender:Pin, Contact Termination Type:Solder, For Use With:Ffc Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rating:-, Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 88997-2 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 | Buy Now |
DISTI #
A105499CT-ND
|
DigiKey | CONTACT FLAT FLEX PIN TIN-LEAD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54574 In Stock |
|
$0.0341 / $0.1000 | Buy Now |
DISTI #
88997-2
|
Avnet Americas | Contact PIN Solder ST Cable Mount Strip - Tape and Reel (Alt: 88997-2) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks, 0 Days Container: Reel | 45000572066 Factory Stock |
|
$0.0361 | Buy Now |
DISTI #
571-889972
|
Mouser Electronics | FFC & FPC Connectors SOLDER TAB CONTACT 75000 RoHS: Not Compliant | 30000 |
|
$0.0390 | Buy Now |
DISTI #
73776930
|
RS | FFC S.TAB 100SNPB RL, FFC Contacts | TE Connectivity 88997-2 Min Qty: 60000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0530 | RFQ |
|
Future Electronics | FFC S.TAB 100SNPB RL RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0361 | Buy Now |
DISTI #
AMP88997-2
|
Heilind Electronics | FFC S.TAB 100SNPB RL | Americas - 0 in Stock |
|
$0.0389 / $0.0406 | Buy Now |
|
Onlinecomponents.com | Contact - FFC Series - Pin - Solder - FFC Connectors. |
60000 In Stock |
|
$0.0346 / $0.0413 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10882 |
|
$0.4563 / $1.7550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
88997-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
88997-2
TE Connectivity
FFC S.TAB 100SNPB RL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | FFC | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 150 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |