Part Details for 88BC2-072 by Grayhill Inc
Overview of 88BC2-072 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88BC2-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1304
|
Newark | Switch Keypad 4X4 10Ma 24V Polycarbonate, Product Range:88 Series, Contact Current Max:10Ma, Contact Voltage Dc Nom:24V, Keypad Array:4 X 4, Keypad Output:Sp/Common Bus, No. Of Keys:16, Housing Material:Pc (Polycarbonate) Rohs Compliant: Yes |Grayhill 88BC2-072 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5500 / $59.9200 | Buy Now |
DISTI #
88BC2-072-ND
|
DigiKey | KEYPAD LEGEND 16BTN 4X4 Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.1479 | Buy Now |
DISTI #
88BC2-072
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N - Bulk (Alt: 88BC2-072) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0278 / $54.9499 | Buy Now |
DISTI #
706-88BC2-072
|
Mouser Electronics | Input Devices KEYBOARD,16BTN RoHS: Compliant | 0 |
|
$54.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$51.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$68.2800 | Buy Now |
|
Onlinecomponents.com | Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N RoHS: Compliant | 0 |
|
$47.6800 / $130.5900 | Buy Now |
DISTI #
000000000000701186
|
Sager | Input Devices KEYBOARD,16BTN Min Qty: 100 | 0 |
|
$54.8700 | Buy Now |
Part Details for 88BC2-072
88BC2-072 CAD Models
88BC2-072 Part Data Attributes:
|
88BC2-072
Grayhill Inc
Buy Now
|
Compare Parts:
88BC2-072
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |