Part Details for 88E3082-B1-BAR-I000 by Marvell Technology Group Ltd
Overview of 88E3082-B1-BAR-I000 by Marvell Technology Group Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88E3082-B1-BAR-I000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ETHERNET TRANSCEIVER, PBGA224 | 3 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, PBGA224 | 60 |
|
$4.6250 / $7.5000 | Buy Now |
Part Details for 88E3082-B1-BAR-I000
88E3082-B1-BAR-I000 CAD Models
88E3082-B1-BAR-I000 Part Data Attributes
|
88E3082-B1-BAR-I000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E3082-B1-BAR-I000
Marvell Technology Group Ltd
Ethernet Transceiver, PBGA224, TFBGA-224
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B224 | |
Number of Functions | 1 | |
Number of Terminals | 224 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |