Part Details for 88PG8227A1-NFE1C000 by Marvell Technology Group Ltd
Overview of 88PG8227A1-NFE1C000 by Marvell Technology Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 88PG8227A1-NFE1C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Field Programmable DSP Switcher? Field Programmable DSP Switcher? AnyVoltage? Technology | 5320 |
|
RFQ |
Part Details for 88PG8227A1-NFE1C000
88PG8227A1-NFE1C000 CAD Models
88PG8227A1-NFE1C000 Part Data Attributes:
|
88PG8227A1-NFE1C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88PG8227A1-NFE1C000
Marvell Technology Group Ltd
Switching Regulator, 2A, 3 X 4 MM, ROHS COMPLIANT, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 1.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for 88PG8227A1-NFE1C000
This table gives cross-reference parts and alternative options found for 88PG8227A1-NFE1C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88PG8227A1-NFE1C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88PG8227A1-NFE-C000 | Switching Regulator, 1000kHz Switching Freq-Max, 3 X 4 MM, QFN-20 | Marvell Technology Group Ltd | 88PG8227A1-NFE1C000 vs 88PG8227A1-NFE-C000 |